
The SK26_R2_00001 is a general purpose rectifier diode with a maximum repetitive reverse voltage of 60V and a forward current rating of 2A. It is packaged in an SMB case and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. The peak non-repetitive surge current is 50A.
Panjit SK26_R2_00001 technical specifications.
| Package/Case | SMB |
| Forward Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK26_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.
