Panjit
SK32T/R7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
Quick Jump:
Technical Specifications
Panjit SK32T/R7 technical specifications.
General
Max Operating Temperature
125
Number of Terminals
2
Min Operating Temperature
-55
Terminal Position
DUAL
JEDEC Package Code
DO-214AB
Pin Count
2
Number of Elements
1
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Rep Pk Reverse Voltage-Max
20
Compliance
RoHS
Yes
REACH
Compliant
Military Spec
False
Datasheet
Panjit SK32T/R7 Datasheet
Download the complete datasheet for Panjit SK32T/R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.