Diode Schottky 50V 3A 2-Pin SMC T/R
Panjit SK35_R1_00001 technical specifications.
| Package/Case | SMC |
| Element Configuration | Single |
| Forward Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK35_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.