The SK54_R2_00001 is a single-element general purpose rectifier from Panjit with a maximum operating temperature range of -55°C to 125°C. It features a maximum repetitive reverse voltage of 40V and a maximum forward current of 5A. The device is mounted using surface mount technology and is compliant with RoHS regulations. The rectifier has a maximum reverse current of 200uA and a peak non-repetitive surge current of 100A.
Panjit SK54_R2_00001 technical specifications.
| Package/Case | SMC |
| Element Configuration | Single |
| Forward Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SK54_R2_00001 to view detailed technical specifications.
No datasheet is available for this part.