The SMF18A_R1_00001 is a unidirectional TVS diode with a minimum breakdown voltage of 20V and a maximum reverse leakage current of 1uA. It is designed to operate over a temperature range of -50°C to 150°C. The diode is surface mountable and has a peak pulse current of 6.8A and a peak pulse power of 200W. The SMF18A_R1_00001 is compliant with RoHS regulations.
Panjit SMF18A_R1_00001 technical specifications.
| Direction | Unidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 6.8A |
| Peak Pulse Power | 200W |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SMF18A_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.