The SMF36AT/R13 is a unidirectional silicon transient voltage suppressor diode from Panjit. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode has a nominal breakdown voltage of 42.1V and a maximum breakdown voltage of 44.2V. It can handle a maximum non-repetitive peak reverse power dissipation of 200W and a maximum power dissipation of 1W. The diode is packaged in a 2-pin DO-219AB package and is suitable for use in transient voltage suppression applications.
Panjit SMF36AT/R13 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Breakdown Voltage-Max | 44.2 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panjit SMF36AT/R13 to view detailed technical specifications.
No datasheet is available for this part.