The SX32_R2_10001 is a general purpose rectifier from Panjit with a forward current rating of 3A and a maximum repetitive reverse voltage of 20V. It operates over a temperature range of -55°C to 125°C and is surface mountable. The device is RoHS compliant and not radiation hardened.
Panjit SX32_R2_10001 technical specifications.
| Package/Case | SMA |
| Forward Current | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit SX32_R2_10001 to view detailed technical specifications.
No datasheet is available for this part.