The TS2100S is a silicon bridge rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -50 degrees Celsius. It has four terminals and four diode elements, with a maximum reverse voltage of 100 volts. The diode is packaged in a 4-pin R-PDSO-G4 package type. It is suitable for use in a variety of applications, including those requiring a bridge rectifier diode with a high operating temperature range.
Panjit TS2100S technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -50 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit TS2100S to view detailed technical specifications.
No datasheet is available for this part.