The TS2100S_R1_00001 is a silicon bridge rectifier diode from Panjit, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and is available in a 4-terminal configuration. The diode element material is silicon and the diode type is a bridge rectifier diode. The device is packaged in a R-PDSO-G4 package type.
Panjit TS2100S_R1_00001 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Breakdown Voltage-Min | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Panjit TS2100S_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.