The UF1006_T0_10001 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 600V and a peak non-repetitive surge current of 150A. The diode is mounted through a hole and is compliant with RoHS regulations. It has a reverse recovery time of 100ns and a maximum reverse current of 1uA.
Panjit UF1006_T0_10001 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit UF1006_T0_10001 to view detailed technical specifications.
No datasheet is available for this part.