This general purpose rectifier diode is a single-element device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage rating of 400V and a maximum forward current rating of 1A. The device is packaged in a surface mount SMA package with 2 pins. It is compliant with RoHS regulations and has a reverse recovery time of 50ns.
Panjit US1G_R1_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit US1G_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.