The US1MW_R1_00001 is a single-element general purpose rectifier from Panjit, featuring a maximum repetitive reverse voltage of 1kV and a forward current rating of 1A. It is designed for surface mount applications and operates over a temperature range of -55°C to 150°C. The device is RoHS compliant and suitable for use in a variety of rectification applications.
Panjit US1MW_R1_00001 technical specifications.
| Package/Case | SMA |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panjit US1MW_R1_00001 to view detailed technical specifications.
No datasheet is available for this part.