Paradigm Technology PDM42205L25JI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 256 |
| Number of Words Code | 256 |
| Memory IC Type | OTHER FIFO |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.075 |
| Access Time-Max | 13 |
| Clock Frequency-Max (fCLK) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Paradigm Technology PDM42205L25JI to view detailed technical specifications.
No datasheet is available for this part.