Parallax 251-05000 technical specifications.
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 5MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 20mm |
| Lead Pitch | 4.88mm |
| Length | 11.35mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Termination | Radial |
| Weight | 0.0192oz |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 251-05000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.