Parallax 27920 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.2 |
| Package Diameter (mm) | 10.2 |
| Mounting | Through Hole |
| Cage Code | 48JH6 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Parallax 27920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.