Parallax 27930 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 38.1 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 25.4 |
| Mounting | Screw |
| Cage Code | 48JH6 |
| HTS Code | 9031808085 |
| Schedule B | 9031808080 |
| Radiation Hardening | No |
Download the complete datasheet for Parallax 27930 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.