Parallax 30056 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -9°C |
| Operating Supply Voltage | 5V |
| Packaging | Box |
| Series | FlexiForce® |
| Weight | 4.832oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 30056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.