Parallax 32111 technical specifications.
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | Serial, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 12V |
| Series | Propeller™ |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
