Parallax 32209 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, GPIO |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 12V |
| Series | Propeller™ |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
