Parallax 32312 technical specifications.
| Height | 11.9mm |
| Length | 28.22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Voltage Rating | 3.3V |
| Weight | 0.2784oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 32312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
