Parallax 350-00009 technical specifications.
| Package/Case | Radial |
| Fall Time | 5ms |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 100V |
| Packaging | Bulk |
| Power Dissipation | 80mW |
| Resistance | 38000R |
| Weight | 0.0128oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 350-00009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
