Parallax 555-27401 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 16mm |
| Housing Color | Black |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 55.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 24 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sensing Method | Infrared (IR) |
| Shielding | Unshielded |
| Weight | 0.0704oz |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 555-27401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.