Parallax 570-28015 technical specifications.
| Material | Aluminium |
| Mount | Brackets |
| Series | PING)))™ |
| Weight | 3.264oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 570-28015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.