Parallax 601-00506 technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Max Supply Current | 60mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Quiescent Current | 15mA |
| Weight | 0.0704oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 601-00506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
