
The 3.3V fixed linear regulator is a single output, positive polarity device with a maximum output current of 500mA. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 125mA. The regulator is packaged in a TO-220-3 case and is available in rail or tube packaging.
Parallax 601-00513 technical specifications.
| Package/Case | TO-220-3 |
| Max Input Voltage | 26V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 125mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Weight | 0.0672oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 601-00513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
