Parallax 602-00001 technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-00001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.