Parallax 602-00005 technical specifications.
| Package/Case | DIP |
| Memory Size | 2Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-00005 to view detailed technical specifications.
No datasheet is available for this part.