Parallax 602-00010 technical specifications.
| Package/Case | DIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Series | 74HC |
| Weight | 0.032oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-00010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.