Parallax 602-00013 technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Interface | I2C, 2-Wire |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6.5V |
| Memory Size | 128Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-00013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.