Parallax 602-00015 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-00015 to view detailed technical specifications.
No datasheet is available for this part.