Parallax 602-00032 technical specifications.
| Access Time | 900ns |
| Package/Case | DIP |
| Frequency | 400kHz |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-00032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.