Parallax 602-20011 technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Interface | SPI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Kb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Organization | 512 x 8 |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-20011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.