Parallax 602-20012 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128Kb |
| Memory Type | EEPROM, |
| Min Supply Voltage | 1.7V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Parallax 602-20012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.