Parallax 603-00002 technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 240mW |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1.1uA |
| Overvoltage Threshold | 4.28V |
| Packaging | Bulk |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.12V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Parallax 603-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.