
This digital output device operates within a temperature range of -55°C to 125°C and is packaged in a DIP format. It can supply a maximum current of 1mA and is available in a rail or tube packaging configuration. The output resolution is 8 bits, and it is designed to function within a supply voltage range of 2.7V to 5.5V.
Parallax 604-00002 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| Resolution | 8b |
| Supply Current | 1mA |
| Weight | 0.0192oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
