Parallax 604-00010 technical specifications.
| Memory Type | Volatile, |
| Number of Circuits | 1 |
| Number of Taps | 128 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Taper | Linear |
| Tolerance | 30% |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00010 to view detailed technical specifications.
No datasheet is available for this part.