Parallax 604-00011 technical specifications.
| Package/Case | TO-92-3 |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -45°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 5V |
| Output Type | Analog |
| Packaging | Tape and Reel |
| Weight | 0.063493oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.