Parallax 604-00033G technical specifications.
| Package/Case | LQFP |
| Data Rate | 5.6Mbps |
| Interface | USB |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00033G to view detailed technical specifications.
No datasheet is available for this part.