Parallax 604-00050 technical specifications.
| Package/Case | DIP |
| Data Bus Width | 32b |
| Max Frequency | 15MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 2.3KB |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RAM Size | 256KB |
| Weight | 0.0448oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 604-00050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
