Parallax 605-00005 technical specifications.
| Package/Case | TO-226-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Current | 6mA |
| Operating Supply Voltage | 24V |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Supply Current | 3mA |
| Weight | 0.064oz |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax 605-00005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.