Parallax 605-00009 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 160mA |
| Operating Supply Voltage | 5V |
| Weight | 0.144oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 605-00009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
