Parallax 750-00004 technical specifications.
| Max Output Current | 600mA |
| Max Power Dissipation | 14W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Weight | 5oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax 750-00004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
