Parallax 750-90002 technical specifications.
| Current Rating | 10A |
| Length | 27.5mm |
| Motor Type | Brushless DC (BLDC) |
| Mount | Standard |
| Termination | Wire Leads |
| Weight | 0.104lb |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 750-90002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.