Parallax 900-00008 technical specifications.
| Depth | 19mm |
| Length | 406mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 6V |
| Termination | Wire Leads |
| Weight | 0.094lb |
| Width | 55.8mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax 900-00008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
