AC servo motor, configured as motor only, featuring a single shaft and operating at a 50 Hz frequency. This electromechanical component is designed for precise motion control applications.
Parallax 900-00360 technical specifications.
| Type | AC Motor |
| Configuration | Motor Only |
| Number of Shafts | 1 |
| Operating Frequency | 50Hz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Parallax 900-00360 to view detailed technical specifications.
No datasheet is available for this part.