Parallax ADC0831 technical specifications.
| Package/Case | DIP |
| Input Type | DIFFERENTIAL |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Resolution | 8b |
| RoHS | Compliant |
Download the complete datasheet for Parallax ADC0831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
