
8-bit address bus microprocessor with 32B RAM and EEPROM memory. Features a 20MHz clock frequency, single UART channel, and serial interface. Operates at 0°C to 70°C with a 15V supply voltage and 15mW power consumption. Packaged in a PDIP for through-hole mounting.
Parallax BS2-IC technical specifications.
| Address Bus Width | 8b |
| Package/Case | PDIP |
| Frequency | 20MHz |
| Height | 3.81mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32B |
| Memory Type | RAM, , EEPROM |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Power Consumption | 15mW |
| RAM Size | 32B |
| Series | BASIC Stamp® |
| Weight | 0.160144oz |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Parallax BS2-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
