Parallax BS2I-IC technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| RAM Size | 32B |
| Series | BASIC Stamp® |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax BS2I-IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.