
Parallax BS2P24 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RAM Size | 38B |
| Series | BASIC Stamp® |
| RoHS | Not Compliant |
Download the complete datasheet for Parallax BS2P24 to view detailed technical specifications.
No datasheet is available for this part.
