Parallax BS2PX24 technical specifications.
| Address Bus Width | 8b |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RAM Size | 38B |
| Series | BASIC Stamp® |
| Weight | 0.319935oz |
| RoHS | Compliant |
Download the complete datasheet for Parallax BS2PX24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
